3M VHB™ 9473 Clear Double Sided Plastic Tape, 19mm x 55m

RS Stock No.:
9093792
Mfr. Prt No.:
9473PC 19mmx55m
Brand:
3M
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
RS stock number 9093792
Product description 3M VHB™ 9473 Clear Double Sided Plastic Tape, 19mm x 55m
Manufacturer / Brand 3M
Manufacturer part number 9473PC 19mmx55m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

3M™ VHB™ Adhesive Transfer Tape F9473PC Clear 19 mm x 55

Introducing 3M™ F9473PC, it's a High-Performance Double Coated Tape featuring an Acrylic adhesive that possesses exceptional holding power with an immediate bond. This transparent tape is constructed with this adhesive either side of a strong poly-coated kraft paper liner. This go-to double-sided tape adheres to a number of surfaces with the adhesive being chemical, UV and solvent resistant.

High Initial Tack

Featuring a quick and mess-free application, the tape uses an acrylic adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation. Ideal temperature range is 21°C to 38°C, applying below temperates of 10°C is not recommended, so please use 3M 4952 - 179-7606.

Features and Benefits

260μm transparent VHB™ transfer tape offers a thin profile combined with our high strength acrylic adhesive for a long-lasting bond

Excellent long-term holding power with higher adhesion strength than typical PSAs. Replace rivets, spot welds, liquid adhesives and other permanent fasteners used for high-performance industrial joining and metal fabrication

Short term temperature tolerance of up to 260 °C, Operating temperature tolerance of up to 149°C

Transparent and ideal for use in many interiors and exterior industrial applications to replace rivets, spot welds, liquid adhesives and other permanent fasteners

For adhering, affixing, assembling, attaching, bonding, converting, cushioning, fastening, fixturing, gasketing, glueing, holding, identifying, ingress protecting, insulating, isolating, joining, labelling, laminating, marking, mounting, processing, sealing

Thicker version of F9469PC

Typical Applications

Double-Sided Plastic tapes are primarily used for:

Bonding and mounting of boards and displays

Fixing of decorative trims and emblems

Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

FAQ's

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.


Specifications

Attribute Value
Brand 3M
Tensile Strength 160 N/cm
Maximum Operating Temperature +260 °C
Adhesive Material Acrylic
Thickness 0.36 mm
Colour Clear
Series VHB™
Model Number 9473
Backing Material PET
Width 19 mm
Tape Type Plastic Tape
Minimum Operating Temperature -40 °C
Adhesion Strength 1 N/cm
Length 55 m
Checking stock...
IDR
1,647,087.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,647,087.67
*price per unit indicative
"3M VHB™ 9473 Clear Double Sided Plastic Tape, 19mm x 55m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda