ADHESIVE SENSOR TYPE K

RS Stock No.:
6212287
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
RS stock number 6212287
Product description ADHESIVE SENSOR TYPE K
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro IEC Type J and Type K Thermocouple with Self Adhesive Copper Patch

From RS Pro IEC 584 standard Type J and Type K thermocouple temperature sensors designed for taking surface temperature measurements. The thermocouple lead has a durable Teflon PFA insulation and an ungrounded welded hot junction for a reduction in electrical interference. The end of the thermocouple lead is terminated with a 6.35 mm diameter self adhesive copper pad for attaching to a surface.

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Surface Thermocouple?

This thermocouple is designed for measuring the temperature on a surface. Most thermocouples have a sensing tip where there ends of the thermocouple wires are encased in sheaths or protection tubes which do not allow for measuring the temperature of a surface area. Surface temperature sensing thermocouples overcome this problem by having the sensing tip housed in a magnet or adhesive patch. The patch or magnet is then securely attached to the surface to be measured to provide a true surface contact. This affixing method allows these thermocouples to be used on many types of surfaces including uneven and circular surfaces. They are also simple to use and easy to replace and position.

Features and Benefits

• Conforms to IEC 584 standards
• Ungrounded hot junction for reduction in electrical intereference
• Self adhesive copper patch for accurate surface sensing
• Durable Teflon PFA insulated leads for resistance to oils, acid, fluids and good mechanical strength and flexibility

Applications

Both these surface mount thermocouple are ideal for use for permanent or temporary measurement in a range of applications including HVAC, air conditioning, plumbing and temperature mapping


Specifications

Attribute Value
Brand RS PRO
Termination Type Cable
Thermocouple Type K
Probe Material Copper
Cable Length 1 m
Standards Met RoHS Compliant
Response Time 0.7 s
Probe Diameter 6.35 mm
Probe Length 1 m
Maximum Temperature Sensed +200 °C
Checking stock...
IDR
220,269.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1220,269.00
*price per unit indicative
"ADHESIVE SENSOR TYPE K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda