TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1.2m Length 4:1 Ratio, HTAT Series

RS Stock No.:
3440653
Mfr. Prt No.:
HTAT-24/6-0-STK
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3440653
Product description TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1.2m Length 4:1 Ratio, HTAT Series
Manufacturer / Brand TE Connectivity
Manufacturer part number HTAT-24/6-0-STK
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
RS stock number 3440653
Product description TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1.2m Length 4:1 Ratio, HTAT Series
Manufacturer / Brand TE Connectivity
Manufacturer part number HTAT-24/6-0-STK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

HTAT - Moisture Proof Sleeving 4:1

The HTAT Series of heat shrink tubing has been specifically designed to offer superior environmental protection to a wide range of shapes with irregular dimensions due to its high shrink ratio. It is typically used to seal and protect the back-shell of connectors, breakouts and connector to cable transition, as the high temperature inner adhesive lining forms a strong bond to a variety of materials.

Features and Benefits

• Semi flexible polyolefin tubing
• Flame retardant jacket
• Heat shrink ratio of 4:1 meaning when heated this tubing shrinks to a quarter of its original diameter, making it perfect for awkward shaped connectors
• High shrink ratio ensures the tube will be able to fit over larger connectors and still ensure environmental sealing
• High strength bonding due to inner adhesive lining
• Operating temperature -55°C to 110°C
• Heat shrink temperature: 80°C
• Supplied in lengths of 1.2m

What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

L113278-01

Specifications

Attribute Value
Brand TE Connectivity
Series HTAT
Colour Black
Flame Retardant Yes
Sleeve Diameter 24 mm
Sleeve Length 1.2 m
Shrink Ratio 4:1
Shrunk Diameter 6 mm
Sleeve Type Heat Shrink
Adhesive Lined Yes
Halogen Free No
Material Cross Linked Polyolefin
Checking stock...
IDR
580,461.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1580,461.26
*price per unit indicative
"TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1.2m Length 4:1 Ratio, HTAT Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products