10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
- RS Stock No.:
- 2979116
- Mfr. Prt No.:
- FM662
- Brand:
- Eclipse

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2979116 |
| Product description | 10m Magnetic Tape, Adhesive Back, 0.75mm Thickness |
| Manufacturer / Brand | Eclipse |
| Manufacturer part number | FM662 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Magnetic Tape, self-adhesive
Flexible magnetic tape for application to flat and or curved surfaces.
Note
These strips are magnetic on one side only
Magnetic tape with acrylic adhesive
Material: Strontium ferrite in thermo-plastic binder
Can be cut with scissors
Specifications
| Attribute | Value |
| Brand | Eclipse |
| Back Type | Adhesive |
| Length | 10 m |
| Width | 20 mm |
| Thickness | 0.75 mm |