RS PRO Grey Nylon Adjustable Clamp, 26mm Max. Bundle

RS Stock No.:
0404443
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0404443
Product description RS PRO Grey Nylon Adjustable Clamp, 26mm Max. Bundle
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
RS stock number 0404443
Product description RS PRO Grey Nylon Adjustable Clamp, 26mm Max. Bundle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Self-Adhesive Adjustable Cable Clamp

From RS Pro, this robust adjustable plastic cable clamp is ideal for securely holding your cables together in permanent or semi-permanent installations. The fastener on this cable clamp has a ladder style design which enables it to be easily released and refastened. The base of the clamp is self-adhesive for easy and secure mounting. For a more robust fixing a mounting hole is provided on the base for an M2 flat head screw

This fastener on this cable clamp simply wraps around the cable or conduit, and is threaded through a moulded eyelet on the clamp which holds it securely in place.

Features and Benefits

• Grey nylon material
• Adjustable fastener
• Adhesive base
• Optional hole for M2 screw

Applications

Adjustable cable clamps are a versatile way of organizing your cables and wires and keeping them tidy in a wide range of environments. These cable clamps can be used in both the office and the home for a wide range of cabling applications including:

• TV Cables
• Electrical Equipment Cables
• Domestic appliance Cables
• Computer Cables
• Telephone Wiring
• Air Conditioning Wiring
• Domestic Wiring

Why RS Pro?

RS Pro strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS Pro is with you every step of the way.

L287653-01

Specifications

Attribute Value
Brand RS PRO
Length 30.5 mm
Material Nylon 66
Affixing Method Self Adhesive
Colour Grey
Depth 108 mm
Maximum Bundle Diameter 26 mm
Cable Clip/Clamp Style Adjustable Clamp
Width 21 mm
Checking stock...
IDR
1,501,605.24
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,501,605.2415,016.05
*price per unit indicative
"RS PRO Grey Nylon Adjustable Clamp, 26mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda