Adder 1 USB VGA over CATx KVM Extender, 300m
- RS Stock No.:
- 7209140
- Mfr. Prt No.:
- X200AS/R-UK
- Brand:
- Adder

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7209140 |
| Product description | Adder 1 USB VGA over CATx KVM Extender, 300m |
| Manufacturer / Brand | Adder |
| Manufacturer part number | X200AS/R-UK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7209140 |
| Product description | Adder 1 USB VGA over CATx KVM Extender, 300m |
| Manufacturer / Brand | Adder |
| Manufacturer part number | X200AS/R-UK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Adderlink X-Series KVM Extenders
AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.
AdderLink X200 Extender
AdderLink X200s have been designed for use in applications where up to two computer systems can have their keyboard, video, audio and mouse control extended up to 300m across CAT5 or higher UTP cable. The AdderLink X200 provides absolute real time keyboard and mouse performance along with hi-definition, hi-resolution video over a VGA interface. The AdderLink X200 receiver can be connected to the AdderView CATx range of KVM switches as well as to individual computers using Adders range of computer access modules.
Note
Transmitter must be bought seperately RS 720-9138
APPROVALS : CE, FCC
Video compensationBrightness controlIntegrated De-SkewTwo port integrated KVM switchFlexible system configurationEmulated DDCDigital audioPower Supply 100 - 240Vac, 50/60Hz
Specifications
| Attribute | Value |
| Brand | Adder |
| Transmission Method | CATx |
| Number of Displays Supported | 1 |
| Number of Ports | 1 |
| Receiver Width | 172 mm |
| Maximum Resolution | 1920 x 1200 |
| Keyboard/Mouse Connection Type | USB |
| Video Connection Type | VGA |
| Receiver Dimensions | 172 x 75 x 26 mm |
| Receiver Depth | 75 mm |
| Extension Distance | 300 m |
| Receiver Height | 26 mm |
| Type | Receiver |