MikroElektronika MIKROE-1893 ADC2 Click Converter Module Signal Conversion Development Kit

RS Stock No.:
1360732
Mfr. Prt No.:
MIKROE-1893
Brand:
MikroElektronika

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1360732
Product description MikroElektronika MIKROE-1893 ADC2 Click Converter Module Signal Conversion Development Kit
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-1893
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
RS stock number 1360732
Product description MikroElektronika MIKROE-1893 ADC2 Click Converter Module Signal Conversion Development Kit
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-1893

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ADC2 click mikroBUS™

ADC2 click is a mikroBUS add-on board for analogue signal applications where high accuracy is required. The Microchip MCP3551 is a Low-Power, Single-Channel 22-Bit Delta-Sigma Analogue-to-Digital Converter (ADC) with Automatic Internal Offset and Gain Calibration, accessed through the SPI bus.

Note

Click board comes with the header strips soldered.

Input and Output voltage screw terminals
High precision with unadjusted error of less than 10 ppm
Output noise of 2.5 μV RMS
Voltage reference selection jumper for 4.096 V or power supply voltage
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm


Specifications

Attribute Value
Brand MikroElektronika
Converter Type ADC
Featured Device MCP3551
For Use With MCP3551/3 22-Bit Multichannel Analogue-To-Digital Converter
Kit Classification Converter Module
Kit Name ADC2 Click
Resolution 22-Bit
Checking stock...
IDR
430,678.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1430,678.34
*price per unit indicative
"MikroElektronika MIKROE-1893 ADC2 Click Converter Module Signal Conversion Development Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products