Legris LF3000 Series Straight Threaded Adaptor, NPT 1/2 Male to G 1/2 Female, Threaded Connection Style
- RS Stock No.:
- 0207147
- Mfr. Prt No.:
- 0164 22 21
- Brand:
- Legris

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0207147 |
Product description | Legris LF3000 Series Straight Threaded Adaptor, NPT 1/2 Male to G 1/2 Female, Threaded Connection Style |
Manufacturer / Brand | Legris |
Manufacturer part number | 0164 22 21 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
NPT male adaptor - BSP female cylindrical series 0164
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
Range of adaptors in brass from series 0164 for adapting an NPT male thread to a BSP female cylindrical thread.
Specifications
Attribute | Value |
Brand | Legris |
Manufacturer Series | LF3000 |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Material | Brass |
Body Material | Brass |
Maximum Operating Pressure | 250 bar |
Connector B - Gender | Female |
Connector A - Gender | Male |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Connector B | G 1/2 Female |
Connector A | NPT 1/2 Male |
Connection Style | Threaded |