Straight 50Ω RF Adapter SMA Plug to MMBX Socket 6GHz

RS Stock No.:
7417313
Mfr. Prt No.:
33_SMA-MMBX-50-1/119_NE
Brand:
Huber+Suhner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7417313
Product description Straight 50Ω RF Adapter SMA Plug to MMBX Socket 6GHz
Manufacturer / Brand Huber+Suhner
Manufacturer part number 33_SMA-MMBX-50-1/119_NE
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
RS stock number 7417313
Product description Straight 50Ω RF Adapter SMA Plug to MMBX Socket 6GHz
Manufacturer / Brand Huber+Suhner
Manufacturer part number 33_SMA-MMBX-50-1/119_NE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Huber+Suhner Between Series RF Coaxial Adapters

Huber+Suhner Adapters between series


Specifications

Attribute Value
Brand Huber+Suhner
Adapter Type SMA Plug to MMBX Socket
Adapter Type A SMA
Adapter Type B MMBX
Gender A Male
Gender B Female
Impedance 50 Ω
Body Orientation Straight
Operating Frequency 6 GHz
Polarity Normal
Contact Plating Gold, Gold over Enickel
Length 18.4 mm
Contact Material Beryllium Copper, Brass
Checking stock...
IDR
2,563,616.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,563,616.49
*price per unit indicative
"Straight 50Ω RF Adapter SMA Plug to MMBX Socket 6GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products