Adaptaflex PAFS Plastic Flexible Conduit Black 12mm x 10m

RS Stock No.:
3204003
Mfr. Prt No.:
7TCA296000R2153 PAFS13/BL/10M
Brand:
Adaptaflex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3204003
Product description Adaptaflex PAFS Plastic Flexible Conduit Black 12mm x 10m
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296000R2153 PAFS13/BL/10M
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
RS stock number 3204003
Product description Adaptaflex PAFS Plastic Flexible Conduit Black 12mm x 10m
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296000R2153 PAFS13/BL/10M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

Adaptaflex Conduits

Halogen free
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant


Specifications

Attribute Value
Brand Adaptaflex
Series PAFS
Colour Black
Conduit Type Flexible
Minimum Bend Radius 25 mm
Coating Material Uncoated
Nominal Diameter 12 mm
Maximum Operating Temperature +120 °C
Interior Diameter 9.6 mm
Outer Diameter 13 mm
IP Rating IP40, IP65, IP66, IP67, IP68, IP69K
Minimum Operating Temperature -5 °C
Length 10 m
Material Plastic
Checking stock...
IDR
791,185.27
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1791,185.2779,118.53
*price per unit indicative
"Adaptaflex PAFS Plastic Flexible Conduit Black 12mm x 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda