AD8021ARZ Analog Devices, Op Amp, 305MHz, 10 V, 8-Pin SOIC

RS Stock No.:
4972044
Mfr. Prt No.:
AD8021ARZ
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4972044
Product description AD8021ARZ Analog Devices, Op Amp, 305MHz, 10 V, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD8021ARZ
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
RS stock number 4972044
Product description AD8021ARZ Analog Devices, Op Amp, 305MHz, 10 V, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD8021ARZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Analog Devices

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.


Specifications

Attribute Value
Brand Analog Devices
Typical Voltage Gain 76 dB
Typical Single Supply Voltage 10 V
Dimensions 5 x 4 x 1.5 mm
Typical Slew Rate 390 V/µs
Package Type SOIC
Maximum Operating Temperature +85 °C
Typical Dual Supply Voltage ±5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Dual, Single
Rail to Rail No
Typical Gain Bandwidth Product 305 MHz
Typical Input Voltage Noise Density 2.1 nV/√Hz
Height 1.5 mm
Length 5 mm
Width 4 mm
Pin Count 8
Number of Channels per Chip 1
Checking stock...
IDR
59,892.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
159,892.19
*price per unit indicative
"AD8021ARZ Analog Devices, Op Amp, 305MHz, 10 V, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda