RS PRO Pneumatic 2 port Valve Actuator – Double Acting, 3 → 8bar Operating Pressure
- RS Stock No.:
- 8056048
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
RS stock number | 8056048 |
Product description | RS PRO Pneumatic 2 port Valve Actuator - Double Acting, 3 → 8bar Operating Pressure |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pneumatic Actuators
RS pneumatic actuator valves for the moving or controlling of mechanisms or systems.
Features:
Indicator:
A position indicator with NAMUR mounting as standard
Pinion:
The hardened alloy steel pinion is precision ground and nickel plated to reduce friction
Actuator Body:
Hard anodised aluminium body to protect against wear
End Caps:
Epoxy covered die cast aluminium end caps providing maximum resistance against corrosive elements
Pistons:
The precisely balanced pistons are fitted with high quality rings and guides
High Performance Springs:
High tensile steel springs coated with zinc phosphate
O-rings:
NBR O-rings provide trouble-free operation
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Ports Supported | 2 |
Body Material | Extruded Aluminium Alloy |
Compatible Pipe Size | 1/4 in, 1/8 in |
Maximum Working Pressure | 100 psi |
Number of Ports | 2 |
Actuator Type | Pneumatic |
Function | Double Acting |
Maximum Torque | 58.56 Nm |
Operating Pressure Range | 3 → 8 bar |