2P Impulse Relay With NO/NC Contacts, 16 A, 12 V dc, 24 V ac Coil

RS Stock No.:
7913060
Mfr. Prt No.:
A9C30115
Brand:
Schneider Electric
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
RS stock number 7913060
Product description 2P Impulse Relay With NO/NC Contacts, 16 A, 12 V dc, 24 V ac Coil
Manufacturer / Brand Schneider Electric
Manufacturer part number A9C30115

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Residual current devices

Acti9 iTL Impulse Relays

iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.

Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption


Specifications

Attribute Value
Brand Schneider Electric
Checking stock...
IDR
1,267,280.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,267,280.98
*price per unit indicative
"2P Impulse Relay With NO/NC Contacts, 16 A, 12 V dc, 24 V ac Coil" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products