Schneider Electric Acti 9 iCT 2 Pole Contactor – 25 A, 230 V ac Coil, 2NO

RS Stock No.:
7912929
Mfr. Prt No.:
A9C20732
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7912929
Product description Schneider Electric Acti 9 iCT 2 Pole Contactor - 25 A, 230 V ac Coil, 2NO
Manufacturer / Brand Schneider Electric
Manufacturer part number A9C20732
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
RS stock number 7912929
Product description Schneider Electric Acti 9 iCT 2 Pole Contactor - 25 A, 230 V ac Coil, 2NO
Manufacturer / Brand Schneider Electric
Manufacturer part number A9C20732

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Residual current devices

Schneider Electric Acti 9 iCT Contactors

ACTi 9 iCT Contactors from Schneider Electric provides power switching in single phase 3 phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Impulse relay function
• Day-night function
• Class-2 insulation: continuous safety for operators and unqualified personnel

What is the difference between AC-7a and AC-7b when choosing a iCT contactor?

These utilization catagories determine what load the contactors are switching:
AC-7a are for slightly inductive loads for household appliances for example mixers and blenders
AC-7b are for motor-loads for house hold appliances such as fans and central vacuums

Do spacers have to be fitted between the iCT range of Contactors?

If several contactors are fitted onto an DIN Rail then spacers should be used after every second contactor. The reason for this is that with multiple contactors side by side there can be a very high build of heat causing the devices to reach above their operating temperature. The coils themselves are 100% rated so can be on for 24 hours a day and the heat needs to be dissipated, therefore a spacer is required


Specifications

Attribute Value
Brand Schneider Electric
Contact Current Rating 25 A
Range Acti 9
Minimum Operating Temperature -5 °C
Number of Poles 2
Coil Voltage 230 V ac
Series iCT
Contact Voltage Rating 250 V ac
Depth 68 mm
Length 18 mm
Width 81 mm
Terminal Type Screw
Normal State Configuration 2NO
Maximum Operating Temperature +60 °C
Checking stock...
IDR
577,314.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1577,314.56
*price per unit indicative
"Schneider Electric Acti 9 iCT 2 Pole Contactor - 25 A, 230 V ac Coil, 2NO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products