Schneider Electric Acti 9 10A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, DIN Rail, 100 → 133V

RS Stock No.:
7913161
Mfr. Prt No.:
A9F53110
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7913161
Product description Schneider Electric Acti 9 10A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, DIN Rail, 100 → 133V
Manufacturer / Brand Schneider Electric
Manufacturer part number A9F53110
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
RS stock number 7913161
Product description Schneider Electric Acti 9 10A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, DIN Rail, 100 → 133V
Manufacturer / Brand Schneider Electric
Manufacturer part number A9F53110

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

Residual current devices

Schneider Electric Acti9 iC60H Mini Circuit Breakers

The Acti9 series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.

Features and benefits:

  • Easy to install these consumer units, single clip on to Din Rail, compact in nature making wiring easier and simplifying your circuit system. Ergonomically designed with robust connections. IP20B terminal shutters.

  • Schneider 'VisiSafe' for safer operation and maintenance work on electrical circuits. Absolute safety of circuit protection guaranteed.

  • Schneider 'VisiTrip' for easier fault detection in the MCB outgoers. This can help reduce intervention time greatly, protecting the device before any further electrical problems occur.

  • 1P (number of protected poles).

  • Nominal currents ranging from 1 to 63 Amps.

  • Full compatibility with Acti 9 RCDs and MCCBs.

  • Operating voltage up to 440 V ac, insulation voltage 500 V.

  • Additional add-on earth leakage protection devices are available. This offers you better continuity of service.

  • Schneider Green Premium classed product.

Protection ratings & Safety features (See datasheet for further details) -

  • IP20 conforming to IEC 60529. Protection against solid objects up to 12mm e.g. fingers, small tools.

  • Pollution degree level of 3 conforming to EN/IEC 60947-2. EN/IEC 60947-2 & EN/IEC 60898-1.

  • Operating temperature (for operation) -35 to 70 ° C.

  • Padlockable, providing extra protection.

Applications.

  • DC current circuit protection / Motor circuit protection.

  • Polluted environments/networks.

  • Any circuit types within industrial/commercial buildings.

Q&A: What is the differences in the Tripping Curves B, C, and D?

  • Curve B: Tripping: 3 to 5 times the rated current.

  • Applications: protection of generators, persons, very long cables

  • Curve C: Tripping: 5 to 10 times the rated current

  • Applications: protection of circuits and general applications

  • Curve D: Tripping: 10 to 14 times the rated current

  • Applications: protection of high surge circuits, welders, transformers and motors

The Acti9 come in either Curve B , C or D. Please refer to specifications for specific type.


Specifications

Attribute Value
Brand Schneider Electric
Mounting Style DIN Rail
Series iC60H
Depth 78.5 mm
Rated AC Voltage 100 → 133 V, 12 → 60 V, 220 → 240 V
Breaking Capacity at Maximum Voltage Rating 10 kA
Rated DC Voltage 72 V, 12 → 48 V
Tripping Mechanism Thermal-Magnetic
Circuit Breaker Type MCB
Reset Actuator Type Rocker
Width 18 mm
Current Rating 10 A
Tripping Characteristics Type B
Terminal Contact Type Screw
Length 85 mm
Number of Poles 1
Range Acti 9
Checking stock...
IDR
466,236.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1466,236.05
*price per unit indicative
"Schneider Electric Acti 9 10A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, DIN Rail, 100 → 133V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products