BNL Thrust Ball Bearing – Plain Race Type, 6.5mm I.D, 14.3mm O.D

RS Stock No.:
0109955
Mfr. Prt No.:
FT4/1B/D
Brand:
BNL
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
RS stock number 0109955
Product description BNL Thrust Ball Bearing - Plain Race Type, 6.5mm I.D, 14.3mm O.D
Manufacturer / Brand BNL
Manufacturer part number FT4/1B/D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Acetal Thrust Race Bearings

Acetal races with carbon steel balls. The excellent mechanical properties of acetal resins include fatigue resistance, low friction and wear, high stiffness, strength and hardness plus good dimensional stability. Applications include rotating chairs.

Light weight and low friction
Ideal for any type of rotating equipment


Specifications

Attribute Value
Brand BNL
Inside Diameter 6.5 mm
Outside Diameter 14.3 mm
Ball Bearing Type Thrust
Race Width 1.5 mm
Number of Rows 1
Static Load Rating 25 kg
Material Plastic
Ball Material Carbon Steel
Cage Material Acetal
Race Material Acetal
Race Type Plain
Bore Type Parallel
Checking stock...
IDR
25,173.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
125,173.60
*price per unit indicative
"BNL Thrust Ball Bearing - Plain Race Type, 6.5mm I.D, 14.3mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda