Toggle Latch

RS Stock No.:
2455547
Mfr. Prt No.:
E8-10-502-20-RS
Brand:
Southco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2455547
Product description Toggle Latch
Manufacturer / Brand Southco
Manufacturer part number E8-10-502-20-RS
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
RS stock number 2455547
Product description Toggle Latch
Manufacturer / Brand Southco
Manufacturer part number E8-10-502-20-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Adjustable Draw Latch

This tough, non-corrosive drawer latch has a 7·9mm adjustment range making it ideally suited to areas where dimensional instability is encountered.,The working components of this latch are manufactured from nylon and are completely hidden by the black acetyl cover when in the latched position.,M5 Fixing

L245554-01LF245554-99LI245554-02LD245554-01

Specifications

Attribute Value
Brand Southco
Dimensions 95 x 37 x 17 mm
Adjustable Yes
Length 95.0 mm
Depth 17.0 mm
Operating Tension 350.0 lbf
Width 37.0 mm
Checking stock...
IDR
316,348.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1316,348.24
*price per unit indicative
"Toggle Latch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda