ACE Shock Absorber, MC 225 MH2, 79.2mm Body Length

RS Stock No.:
3663301
Mfr. Prt No.:
MC 225 MH2
Brand:
ACE
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
RS stock number 3663301
Product description ACE Shock Absorber, MC 225 MH2, 79.2mm Body Length
Manufacturer / Brand ACE
Manufacturer part number MC 225 MH2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.

ACE Self Compensating Type MC-Sealed

Ace self compensating miniature shock absorbers are maintenance free and self-contained. Their small size makes them ideal for use in small automation equipment and installations. MC shock absorbers can be mounted in any position. AH series stop collars, MB series mounting blocks and KM series lock nuts available for use with these shock absorbers.

Handles effective weights from 0.9kg to 2300kg
Hermetically sealed for long life
Ideally suited for end of stroke cushioning in pneumatic cylinders
Operating temperature range 0°C to 65°C
Impact velocity range 0.08m/s to 6m/s
Optional nylon button
Stop collars, mounting blocks and locknuts available

L834229-07LD366325-02LD366325-01

Specifications

Attribute Value
Brand ACE
Minimum Return Force 4 N
Manufacturer Series MC
Maximum Operating Temperature +66 °C
Body Length 79.2 mm
Minimum Operating Temperature 0 °C
Connection Type M20 x 1.5
Return Force 4 → 9 N
Maximum Return Force 9 N
Maximum Energy Capacity Per Cycle 41 Nm
Overall Length 96.7 mm
Maximum Energy Capacity Per Hour 45000 Nm
Checking stock...
IDR
2,891,607.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,891,607.52
*price per unit indicative
"ACE Shock Absorber, MC 225 MH2, 79.2mm Body Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda