Bourns 128 Pulse Absolute Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Bracket Mount

RS Stock No.:
2632918
Mfr. Prt No.:
EAW0J-B24-AE0128L
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2632918
Product description Bourns 128 Pulse Absolute Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Bracket Mount
Manufacturer / Brand Bourns
Manufacturer part number EAW0J-B24-AE0128L
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
RS stock number 2632918
Product description Bourns 128 Pulse Absolute Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Bracket Mount
Manufacturer / Brand Bourns
Manufacturer part number EAW0J-B24-AE0128L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Absolute Contacting Encoder

8-bit gray code, with 128 absolute states
Plastic bushing and end slotted shaft
Sturdy construction
Continuous mechanical rotation
Rotational life 50000 revolutions
Separate horizontal mounting brackets
Refer to data sheet for output code truth table


Specifications

Attribute Value
Brand Bourns
Shaft Style Plain with Slot
Mounting Type Bracket Mount
Maximum Operating Speed 120 rpm
Mounting Hole Diameter 9 mm
Index Output Not Indexed
Encoder Signal Digital
Encoder Reading Absolute
Shaft Length 19.05 mm
Pulses Per Revolution 128
Shaft Diameter 6.35 mm
Checking stock...
IDR
149,678.03
Out of stock
Price Tray
Unit(s)Per Unit(IDR)
1149,678.03
*price per unit indicative
"Bourns 128 Pulse Absolute Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Bracket Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda