Fluke Red/Black Multimeter Leads, 3A Rating, 2mm Tip Size
- RS Stock No.:
- 8507694
- Mfr. Prt No.:
- AC280
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8507694 |
| Product description | Fluke Red/Black Multimeter Leads, 3A Rating, 2mm Tip Size |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | AC280 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Fluke AC280 SureGrip™ Hook Clips
One pair (red, black) of nickel plated clips.
Profile narrows to 5.6 mm at tip, hook opening 6.4mm at front, 2 mm at base
Recommended for use with TL222 and TL224 test leads
CAT IV 600 V, CAT III 1000 V, 3 A rating
UL listed
Specifications
| Attribute | Value |
| Brand | Fluke |
| Colour | Red/Black |
| Connector Type | Hook Clip |
| Current Rating | 3 A |
| Tip Size | 2 mm |