Netgear AC1200 WiFi USB 3.0 Wireless Adapter

RS Stock No.:
8838575
Mfr. Prt No.:
A6210-100PES
Brand:
Netgear

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8838575
Product description Netgear AC1200 WiFi USB 3.0 Wireless Adapter
Manufacturer / Brand Netgear
Manufacturer part number A6210-100PES
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
RS stock number 8838575
Product description Netgear AC1200 WiFi USB 3.0 Wireless Adapter
Manufacturer / Brand Netgear
Manufacturer part number A6210-100PES

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NETGEAR AC1200 WiFi USB 3.0 Adapter

When it comes to connecting online, speed is everything. Now with this AC1200 USB 3.0 adapter, you can make even your older Windows®-based laptops and desktops connect at the speed of 802.11ac, the world's fastest WiFi technology. Increase range with high gain antennas, and with USB 3.0, you can connect even faster than USB 2.0. Just plug this adapter into a USB 3.0 port and enjoy faster browsing, streaming and gaming

Note

Compatible with USB 2.0 and the latest 11ac WiFi devices and backward compatible with 802.11 a/b/g/n devices

Features and Benefits

Ultimate range and performance with 802.11ac - up to 1200 Mbps
Compatible with USB 2.0 and faster USB 3.0
Optional antenna positioning for additional performance
Works with all standard WiFi - 802.11 a/b/g/n
Push 'N' Connect - Secured connection at the push of a button

FAQ's

What does this product do?

Use the D-Link USB Adapter to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.

Does it require a disc to install?

Yes, all software is included with the adapter.

What is Wireless AC?

802.11 ac is a new networking standard that products high wireless speeds on the 5GHz band. This high speed allows smooth streaming of HD videos, lag-free online gaming, clear audio and video calls over the internet.


Specifications

Attribute Value
Brand Netgear
Interface USB 3.0
Wireless Connectivity WiFi
WiFi Rating AC1200
WiFi Standard 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
WiFi Band 2.4 GHz, 5 GHz
Wireless Data Rate 867 Mbit/s
Checking stock...
IDR
1,497,619.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,497,619.42
*price per unit indicative
"Netgear AC1200 WiFi USB 3.0 Wireless Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda