Embedded Linear Power Supply Open Frame, 3.5 → 27 V ac, 3.5 → 28 V dc Input, 1.25 → 24V dc Output,

RS Stock No.:
4949072
Mfr. Prt No.:
PS4009
Brand:
OEP

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4949072
Product description Embedded Linear Power Supply Open Frame, 3.5 → 27 V ac, 3.5 → 28 V dc Input, 1.25 → 24V dc Output,
Manufacturer / Brand OEP
Manufacturer part number PS4009
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
RS stock number 4949072
Product description Embedded Linear Power Supply Open Frame, 3.5 → 27 V ac, 3.5 → 28 V dc Input, 1.25 → 24V dc Output,
Manufacturer / Brand OEP
Manufacturer part number PS4009

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

L494905-01

Specifications

Attribute Value
Brand OEP
Input Voltage 3.5 → 27 V ac, 3.5 → 28 V dc
Output Voltage 1.25 → 24 V dc
Output Current 1 A
Number of Outputs 1
Length 70 mm
Width 55 mm
Depth 50 mm
Mounting Type Open Frame
Load Regulation ±0.15 %
Ripple And Noise 2 mV ac
Checking stock...
IDR
728,041.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1728,041.49
*price per unit indicative
"Embedded Linear Power Supply Open Frame, 3.5 → 27 V ac, 3.5 → 28 V dc Input, 1.25 → 24V dc Output," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda