Murata Power Solutions ACM20 1 Phase LED Energy Meter, 22.1mm Cutout Height
- RS Stock No.:
- 8103286
- Mfr. Prt No.:
- ACM20-5-AC1-R-C
- Brand:
- Murata Power Solutions

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8103286 |
| Product description | Murata Power Solutions ACM20 1 Phase LED Energy Meter, 22.1mm Cutout Height |
| Manufacturer / Brand | Murata Power Solutions |
| Manufacturer part number | ACM20-5-AC1-R-C |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8103286 |
| Product description | Murata Power Solutions ACM20 1 Phase LED Energy Meter, 22.1mm Cutout Height |
| Manufacturer / Brand | Murata Power Solutions |
| Manufacturer part number | ACM20-5-AC1-R-C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Murata Power Solutions Series
ACM20 - Four-Function AC Power Meters
ACM20 series AC power meters display the most critical measurements in mains-powered equipment: voltage, amperage, active power (watts), and power factor.
A front panel selector-switch provides two modes of operation: a fixed reading of any of the four parameters, or a continuous cycling through all four measurements.
Their miniature size is perfect for UPS power sources, power strips, laboratory instrumentation, alternative energy applications, and any other products that require precise monitoring of AC power.
Four-Function AC Power Meters
Large 9.2mm bright red LED display
Displays AC Volts, Amps, Watts, and Power Factor or Hertz
Two display modes: continuous auto cycling or fixed
True-RMS readings of complex voltage and current waveforms
Different versions available:
- 10A, Power Factor Reading, stock-no. 823-3595
- 32A, Power Factor Reading, stock-no. 823-3586
- 100A, Power Factor Reading, stock-no. 823-3592
- 10A, Frequency Reading, stock-no. 823-3598
- 32A, Frequency Reading, stock-no. 823-3589
- 100A, Frequency Reading, stock-no. 823-3602
Built-in current transformers for an easy installation
Universal 85-264Vac (47-63Hz) operating range
One-piece polycarbonate housing fits “0U” and “1U” racks
Surface mount design occupies minimal panel space
Specifications
| Attribute | Value |
| Brand | Murata Power Solutions |
| Number of Digits | 4 |
| Meter Accuracy | ±1 % |
| Minimum Temperature | 0 °C |
| Digit Height | 9.14 mm |
| Cutout Height | 22.1 mm |
| Number of Phases | 1 |
| Series | ACM20 |
| Cutout Width | 36.22 mm |
| Depth | 23.11 mm |
| Display Type | LED |
| Maximum Temperature | +60 °C |