ABUS 64TI/50 KA6511 All Weather Titalium Weatherproof Padlock Keyed Alike 50mm
- RS Stock No.:
- 7689710
- Mfr. Prt No.:
- 64TI/50 KA6511
- Brand:
- ABUS

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7689710 |
| Product description | ABUS 64TI/50 KA6511 All Weather Titalium Weatherproof Padlock Keyed Alike 50mm |
| Manufacturer / Brand | ABUS |
| Manufacturer part number | 64TI/50 KA6511 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Weatherproof Padlocks
ABUS 64TI Series Titalium™ Padlocks
The Abus Titalium Padlocks are Ideal for medium to high risk of theft, the 64TI series TITALIUM™ padlocks is recommended for a wide range of security requirements. All models in this series have a paracentric keyway, chrome plated cylinder cores and through hardened steel shackle. NANO Protect shackle coating assures security and high corrosion resistance
High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
5 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security
Specifications
| Attribute | Value |
| Brand | ABUS |
| Shackle Diameter | 8 mm |
| Keyed Alike | Yes |
| Quantity Per Package | 1 |
| Shackle Length | 37 mm |
| Body Width | 50 mm |
| Colour | Grey |
| Weather Proof | Yes |
| Indoor/Outdoor | Indoor, Outdoor |
| Lock Type | Key |
| Material | Titalium |