ABUS 72968 All Weather Zinc Padlock 50mm

RS Stock No.:
1365842
Mfr. Prt No.:
72968
Brand:
ABUS
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
RS stock number 1365842
Product description ABUS 72968 All Weather Zinc Padlock 50mm
Manufacturer / Brand ABUS
Manufacturer part number 72968

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Abus Compact Combination 158 Series Close shackle padlock

ABUS compact combination 158 Series padlock Close shackle with Zinc diecast body in a black finish. Close shackle heavy duty padlock suitable for a range of commercial applications

• 4 Dial Resettable Code with 99,999 Differs
• Double Bolted Close Hardened Steel Shackle
• Body made from Zinc Die Cast
• Combination change mechanism as per 158/50 and 40 with screw at bottom of body
• GPS Security Level 8

Ideal for:

Factory & Farm Gates
Warehouse Doors
Trailers
Tool Boxes
Containers
Luggage


Specifications

Attribute Value
Brand ABUS
Lock Type Combination Padlock
Shackle Diameter 8 mm
Shackle Length 27 mm
Keyed Alike No
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Material Zinc
Colour Black
Body Width 50 mm
Quantity Per Package 1
Checking stock...
IDR
564,727.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1564,727.76
*price per unit indicative
"ABUS 72968 All Weather Zinc Padlock 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products