CAMDENBOSS 7000, Grey ABS Enclosure, IP65, 220 x 145 x 80mm

RS Stock No.:
4986914
Mfr. Prt No.:
CRDCGG009
Brand:
CAMDENBOSS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4986914
Product description CAMDENBOSS 7000, Grey ABS Enclosure, IP65, 220 x 145 x 80mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CRDCGG009
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
RS stock number 4986914
Product description CAMDENBOSS 7000, Grey ABS Enclosure, IP65, 220 x 145 x 80mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CRDCGG009

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

CAMDENBOSS Universal ABS Unscreened Enclosures - Series 7000

Functional yet modern design in nine different sizes with an anti-scratch finish. Used by leading OEMs across numerous industries.

Features and Benefits:

• Lid and base moulded in ABS
• Temperature resistance of up to 85°C
• IP65 rated when supplied gasket fitted
• Fine texture anti-scratch finish
• Lid to base fixing screws are hidden behind push on caps
• Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available
• Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing
• Keyboard area on top and base of the box with 2 different sized areas
• Body colour grey RAL 7035

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

Standard unit includes:
• Base & lid
• 4x M3 Machine screws (Torque 0.5 Nm)
• 4x Screw covers
• IP65 gasket kits
Optional accessories:
• Wall mounting kit
• RFI Screening


Specifications

Attribute Value
Brand CAMDENBOSS
Body Material ABS
External Length 220 mm
External Height 80 mm
External Width 145 mm
External Dimensions 220 x 145 x 80 mm
IP Rating IP65
Colour Grey
Lid Colour Grey
Shielded No
Series 7000
Checking stock...
IDR
451,551.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1451,551.45
*price per unit indicative
"CAMDENBOSS 7000, Grey ABS Enclosure, IP65, 220 x 145 x 80mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda