Georg Fischer Nipple PVC & ABS Threaded Fitting

RS Stock No.:
2246371
Mfr. Prt No.:
729913908
Brand:
Georg Fischer

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2246371
Product description Georg Fischer Nipple PVC & ABS Threaded Fitting
Manufacturer / Brand Georg Fischer
Manufacturer part number 729913908
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
RS stock number 2246371
Product description Georg Fischer Nipple PVC & ABS Threaded Fitting
Manufacturer / Brand Georg Fischer
Manufacturer part number 729913908

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nipples

Adaptor nipple PVC-U ideally used in the water treatment, shipbuilding and chemical process industries.

Thread BSP taper male to plain spigot
Maximum working pressure 9 bar at 20°C


Specifications

Attribute Value
Brand Georg Fischer
Fitting Type Nipple
Connection 1 1 in R Male
Thread Size 1 1 in
Connection Gender 1 Male
Thread Standard 1 R
Connection 2 1 in Cement Male
Thread Size 2 1 in
Connection Gender 2 Female
Thread Standard 2 Cement
Material ABS
Length 63 mm
Checking stock...
IDR
174,641.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1174,641.85
*price per unit indicative
"Georg Fischer Nipple PVC & ABS Threaded Fitting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda