ABB Compact Emergency Stop Push Button Surface Mount, 2NC, IP66, IP67, IP69K
- RS Stock No.:
- 0185485
- Mfr. Prt No.:
- CEPY1-2002
- Brand:
- ABB

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0185485 |
| Product description | ABB Compact Emergency Stop Push Button Surface Mount, 2NC, IP66, IP67, IP69K |
| Manufacturer / Brand | ABB |
| Manufacturer part number | CEPY1-2002 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0185485 |
| Product description | ABB Compact Emergency Stop Push Button Surface Mount, 2NC, IP66, IP67, IP69K |
| Manufacturer / Brand | ABB |
| Manufacturer part number | CEPY1-2002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Emergency stop switch housing and combinations
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.
The Head Emergency Buttons can be used in the following areas:
•Food and Beverage
•Pharmaceutical Industry
•Rail and Transport Industry
•Automotive Industry
•Mining and Quarrying Industry
•Factory Automation Industry
The range has an IP67 and IP69K standards, which means:
•IP67 (rated as "dust tight" and protected against immersion)
•IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)
Specifications
| Attribute | Value |
| Series | Compact |
| Brand | ABB |
| Bezel Material | Plastic |
| Colour | Red/Yellow/Grey |
| IP Rating | IP66, IP67, IP69K |
| Range | Compact |
| Head Diameter | 40 mm |
| Contact Configuration | 2NC |
| Pole and Throw Configuration | DPST |
| Height | 65 mm |
| Dimensions | 65 x 65 x 65 mm |
| Reset Method | Pull to Reset |
| Housing Material | Plastic |
| Depth | 65 mm |
| Push Button Material | Plastic |
| Length | 65 mm |
| Width | 74.7 mm |
| Voltage Rating | 125 V dc, 240 V ac |
| Head Style | Mushroom |
| Auxiliary Contacts | NO |
| Mounting Type | Surface Mount |
| Supply Voltage | 125 V dc, 240 V ac |
| Supply Current | 1.5 (ac) A, 320 (dc) mA |
| Normal State Configuration | 2NC |
| Illuminated | No |