ABB 1SL02, Thermoplastic, Wall Box, IP66, 260mm x 700 mm x 580 mm

RS Stock No.:
4939895
Mfr. Prt No.:
1SL0204A00 1SL0204A00
Brand:
ABB
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
RS stock number 4939895
Product description ABB 1SL02, Thermoplastic, Wall Box, IP66, 260mm x 700 mm x 580 mm
Manufacturer / Brand ABB
Manufacturer part number 1SL0204A00 1SL0204A00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Low Voltage Insulating Switchboards-Gemini Range

ABB Gemini range is revolutionising the market of low voltage electric insulating switchboards. They are the first switchboard made of thermoplastic material, to which the co-injection moulding technique gives the same mechanical characteristics as polyester. This means that it is sturdy, with its rigid covering and expanded internal core.
The thermoplastic wall-mounted enclosures have IP66 ° of protection (IP30 with the door open and with the appropriate components installed) and a high resistance to chemical and atmospheric agents.

Note

Gland plates and chassis plates are not supplied with these wall boxes.

Features and Benefits

• Does not contain fibreglass, that with time rises to the surface, jeopardising operation and safety
• IP66 protection meaning that they have protection against accidental contact and foreign bodies and powerful water jets
• Operating temperature of -25°C to +100°C
• 100% recyclable
• Has a resistance to abnormal heat and fire up to 750°C
• Snap-on mounting of all components in compliance with safety standards
• Doors supplied with 2 standard double bit locks (3 for sizes 5 and 6) which can be replaced with locks for ciphered key or with square/triangular impression

Typical Applications

The wall boxes are designed for mounting on your wall. They are used for low voltage automation and distribution, moulded-case circuit breakers, modular circuit breakers, monitoring, control and signalling devices, wiring ducts and electrical connection systems.


Specifications

Attribute Value
Brand ABB
Fixing Kit No
Series 1SL02
Colour Grey
External Depth 260 mm
Door Lock Type Key
Chassis Plate No
Body Material Thermoplastic
Internal Mounting Type Snap-On
External Width 580 mm
External Mounting Type Bracket
IP Rating IP66
Transparent Door No
Gland Plate No
External Height 700 mm
Checking stock...
IDR
7,121,191.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,121,191.88
*price per unit indicative
"ABB 1SL02, Thermoplastic, Wall Box, IP66, 260mm x 700 mm x 580 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products