Dormer HSS-E Twist Drill Bit, 6.35mm x 102 mm

RS Stock No.:
6950513
Mfr. Prt No.:
A9001/4
Brand:
Dormer
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
RS stock number 6950513
Product description Dormer HSS-E Twist Drill Bit, 6.35mm x 102 mm
Manufacturer / Brand Dormer
Manufacturer part number A9001/4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSCo Straight Shank Parabolic Flute Jobber Drill (A900)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards


Specifications

Attribute Value
Brand Dormer
Overall Length 102 mm
Drill Bit Type Twist Drill Bit
Diameter 6.35 mm
Material HSCo
Checking stock...
IDR
349,283.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1349,283.70
*price per unit indicative
"Dormer HSS-E Twist Drill Bit, 6.35mm x 102 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda