Dormer HSS-E Twist Drill Bit, 4.5mm x 80 mm
- RS Stock No.:
- 7947619
- Mfr. Prt No.:
- A7774.5
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7947619 |
| Product description | Dormer HSS-E Twist Drill Bit, 4.5mm x 80 mm |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | A7774.5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
HSS Jobber Drill (A777)
Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.
Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.
Specifications
| Attribute | Value |
| Brand | Dormer |
| Overall Length | 80 mm |
| Drill Bit Type | Twist Drill Bit |
| Diameter | 4.5 mm |
| Material | HSS-E |