A720 0.30MM, Cobalt PCB Drill Bit 0.3mm

RS Stock No.:
1984678
Mfr. Prt No.:
A720 0.30MM
Brand:
Dormer
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
RS stock number 1984678
Product description A720 0.30MM, Cobalt PCB Drill Bit 0.3mm
Manufacturer / Brand Dormer
Manufacturer part number A720 0.30MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

HSCo Micro Drill (A720)

HSCo drill for small diameter drilling in most materials up to x2.5 diameter
All drills supplied on 1mm shank
Manufactured to DIN1899 Standards


Specifications

Attribute Value
Brand Dormer
Diameter 0.3 mm
Material Cobalt
Checking stock...
IDR
280,056.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1280,056.30
*price per unit indicative
"A720 0.30MM, Cobalt PCB Drill Bit 0.3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda