RS PRO White Safety Barrier, Barrier Post

RS Stock No.:
0503758
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
RS stock number 0503758
Product description RS PRO White Safety Barrier, Barrier Post
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Safety Barrier Post With White Information Panel

RS PRO sign post stand with an A4 information panel at the top . These sign posts are suitable for pedestrian and traffic guidance quarantine areas. You can write your own message on the panel informing people of certain safety instructions and to mark out and secure working zones or hazardous zones.

A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, barrier tape, robust or flexible bollards and extendable barriers to meet all your safety needs.

Features and Benefits:

50 mm post with weighted base.
Documents are protected by transparent PVC front and back.
Total weight: 5 kg
Sign post with information panel - write your own message
Loaded base
Made of PVC
Colour : white and red with black base - highly visible
A4 plastic frame (21x29.7cm)
Possibility to fix a chain

Typical Applications

Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.

These information posts can be used for any areas which may need to inform pedestrians of certain safety guidance such as loading bays, warehouses, hospitals and constructions sites plus many more.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Barrier Type Barrier Post
Barrier Base Diameter 50 mm
Barrier Width 330 mm
Barrier Height 950 mm
Barrier Material PVC
Barrier Colour White
Colour White
Height 1.3 m
Checking stock...
IDR
2,658,961.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,658,961.50
*price per unit indicative
"RS PRO White Safety Barrier, Barrier Post" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products