Dormer 20 piece Drill Bit Set, for use with Miniature Drills

RS Stock No.:
0663651
Mfr. Prt No.:
A191 31M
Brand:
Dormer
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
RS stock number 0663651
Product description Dormer 20 piece Drill Bit Set, for use with Miniature Drills
Manufacturer / Brand Dormer
Manufacturer part number A191 31M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Dormer Miniature 20 Piece Drill Set

A191 31M is a miniature drill bit set of 20 HSS drill bits from Dormer. Sizes supplied range from 0.3mm to 1mm in 0.05mm steps plus the following sizes 0.38, 0.52, 0.58, 0.78 and 0.82mm.

This miniature drill bit set is suitable for both professional and DIY enthusiasts to achieve precise and accurate results when in use.

Features:

Supplied in a plastic case which dispenses drills individually
HSS (high-speed steel) drill set No. 31M – HSS bits are hard and more resistance to heat than high-carbon steel
Bits increment in sizes of 0.05mm

Typical Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks.

Miniature Drill Bit Sets are used by both professionals and DIY enthusiasts for jobs such as:
Model making
Jewellery making
Clock making

FAQs:
What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.


Specifications

Attribute Value
Brand Dormer
Number of Pieces 20
For Use With Miniature Drills
Multitool Accessory Type Drill Bit Set
Multitool Type Rotary Tool
Checking stock...
IDR
1,320,879.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,320,879.77
*price per unit indicative
"Dormer 20 piece Drill Bit Set, for use with Miniature Drills" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products