Dormer HSS; Solid Carbide Tipped Twist Drill Bit, 8mm x 117 mm

RS Stock No.:
3865327
Mfr. Prt No.:
A160 8.0MM
Brand:
Dormer
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
RS stock number 3865327
Product description Dormer HSS; Solid Carbide Tipped Twist Drill Bit, 8mm x 117 mm
Manufacturer / Brand Dormer
Manufacturer part number A160 8.0MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

HSS Straight Shank Carbide Tipped Jobber Drill (A160)

HSS Straight Shank Carbide Tipped Jobber drill for machining hard, abrasive materials up to x4 diameter
Bright finish with Steam Tempered flutes
Manufactured to BS328/DIN338 standards


Specifications

Attribute Value
Brand Dormer
Overall Length 117 mm
Drill Bit Type Twist Drill Bit
Diameter 8 mm
Material HSS; Solid Carbide Tipped
Checking stock...
IDR
685,141.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1685,141.48
*price per unit indicative
"Dormer HSS; Solid Carbide Tipped Twist Drill Bit, 8mm x 117 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda