Dormer HSS; Solid Carbide Tipped Twist Drill Bit, 7mm x 109 mm
- RS Stock No.:
- 3865311
- Mfr. Prt No.:
- A160 7.0MM
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3865311 |
| Product description | Dormer HSS; Solid Carbide Tipped Twist Drill Bit, 7mm x 109 mm |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | A160 7.0MM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
HSS Straight Shank Carbide Tipped Jobber Drill (A160)
HSS Straight Shank Carbide Tipped Jobber drill for machining hard, abrasive materials up to x4 diameter
Bright finish with Steam Tempered flutes
Manufactured to BS328/DIN338 standards
Specifications
| Attribute | Value |
| Brand | Dormer |
| Overall Length | 109 mm |
| Drill Bit Type | Twist Drill Bit |
| Diameter | 7 mm |
| Material | HSS; Solid Carbide Tipped |