RS PRO 9 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch

RS Stock No.:
0137957
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
RS stock number 0137957
Product description RS PRO 9 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Termination Method IDC
Depth 12.55 mm
Length 30.81 mm
Number of Contacts 9
Width 17.1 mm
Dimensions 30.81 x 17.1 x 12.55 mm
Pitch 1.27 mm
Contact Plating Tin
Current Rating 1.0 A
Housing Material Metal
Gender Female
Mounting Type Cable Mount
Checking stock...
IDR
158,069.23
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1158,069.2331,613.85
*price per unit indicative
"RS PRO 9 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products