ASSMANN WSW 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.54mm Pitch

RS Stock No.:
6740870
Mfr. Prt No.:
A-DFF 09LPIII/FP
Brand:
ASSMANN WSW

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6740870
Product description ASSMANN WSW 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.54mm Pitch
Manufacturer / Brand ASSMANN WSW
Manufacturer part number A-DFF 09LPIII/FP
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
RS stock number 6740870
Product description ASSMANN WSW 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.54mm Pitch
Manufacturer / Brand ASSMANN WSW
Manufacturer part number A-DFF 09LPIII/FP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Assmann

'D' Sub-Miniature Connection System

D-Sub IDC Connectors

A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.


Specifications

Attribute Value
Brand ASSMANN WSW
Number of Contacts 9
Gender Female
Body Orientation Right Angle
Mounting Type Cable Mount
Pitch 2.54 mm
Termination Method IDC
Current Rating 5.0 A
Housing Material Plastic
Length 30.81 mm
Width 17.38 mm
Depth 12.55 mm
Dimensions 30.81 x 17.38 x 12.55 mm
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +125 °C
Contact Plating Gold over Nickel
Contact Material Phosphor Bronze
Checking stock...
IDR
50,137.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
150,137.42
*price per unit indicative
"ASSMANN WSW 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.54mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products