Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B502

RS Stock No.:
7377830
Mfr. Prt No.:
PTV09A-4225F-B502
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7377830
Product description Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B502
Manufacturer / Brand Bourns
Manufacturer part number PTV09A-4225F-B502
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
RS stock number 7377830
Product description Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B502
Manufacturer / Brand Bourns
Manufacturer part number PTV09A-4225F-B502

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

PTV09 Series 9mm Rotary Linear Potentiometers

PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830). These PTV09 rotary linear potentiometers are PCB horizontal mounting apart from stock number 737-7818 which is vertical/side mounting. For further details please refer to datasheet.
Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.

Insulated shaft
Snap-in clip
Centre detent option


Specifications

Attribute Value
Brand Bourns
Termination Style PC Pin
Maximum Resistance 5 kΩ
Shaft Diameter 6 mm
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Tolerance ±20 %
Power Rating 0.05 W
Element Material Carbon
Electrical Taper Linear
Shaft Length 25 mm
Actuator Type Flatted Shaft
Series PTV09
Mounting Type Panel Mount
Checking stock...
IDR
13,006.36
Out of stock
Price Tray
Unit(s)Per Unit(IDR)
113,006.36
*price per unit indicative
"Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B502" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda