Wera 9 piece Hex Key Set, L Shape 1.5 → 10mm Ball End
- RS Stock No.:
- 1367121
- Mfr. Prt No.:
- 022210
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367121 |
| Product description | Wera 9 piece Hex Key Set, L Shape 1.5 → 10mm Ball End |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 022210 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 9 Piece Hex Key Set – 05022210001
950/9 Hex-Plus Multicolour HF 1 L-Hex Key Set with a black laser finish and a holding clip function. This 9 piece hex key set is a great solution for securely holding screws, reaching in-set bolts and hard to reach places.
Features and Benefits
• Protective colour coded sleeves allow for easy key identification and easy handling
• Black laser finish caters for a longer tool life and high corrosion protection
• The hex-plus designs allows socket head screws to have a longer life
• The hexagonal ball point on the long arm key allows for angled screw driving
• A holding function allows the user to hold screws securely whilst in use, a handy feature when handling small screws that can easily be lost
• Made from a circular material fit, which allows the user to hold the hex key more comfortably and with good grip – especially in low temperatures
• A stylish, wear resistant clip that is comprised of a material that ensures the keys are kept from damage or getting lose. The clip allows users to easily place or remove the hex keys.
What size are the keys?
The contents of this hex key set includes: (metric) 1 x 1.5x90, 1 x 2.0x101, 1 x 2.5x112, 1 x 3.0x123, 1 x 4.0x137, 1 x 5.0x154, 1 x 6.0x172, 1 x 8.0x195 and 1 x 10.0x224
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Specifications
| Attribute | Value |
| Brand | Wera |
| Short or Long Arm | Long |
| Shape | L |
| Hex Key Size | 1.5 → 10 mm |
| Number of Pieces | 9 |
| Hex Key Type | Ball End |
| Imperial or Metric | Metric |
| Material | Steel |