RS PRO 94 Piece Mechanical Tool Kit with Case

RS Stock No.:
7348889
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
RS stock number 7348889
Product description RS PRO 94 Piece Mechanical Tool Kit with Case
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 94 Piece Mechanics Tool Kit

RS PRO mechanics 94 piece tool kit, offering various hand tools to make a comprehensive kit. The tools are of dependable quality. Designed for professional mechanics and serious DIY experts. The easy to carry case is versatile and durable with cut-out slots created for each individual component. The kit itself contains a useful selection of sockets, spanners, universal joints, hex bit couplers, hex bits, precision screwdrivers and extension bars in various sizes.
RS PRO have a range of high-quality complete tool sets at an affordable price to suit all your requirements.

Features and Benefits:

• Chrome vanadium construction with chrome molybdenum steel sockets
• Tool storage - supplied in a handy blow moulded tool box carry case

Product Application Information
This tool kit has been specially designed to be used by mechanics but also contains handy tools that are ideal for use in the home.

What do you get?

Kit Contents

1/2" Sockets

13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32 mm

1/4" Sockets

4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm

Ratchet Handle, Universal Joint and Sliding T-bar

1/2" Quick Release Ratchet
1/4" Quick Release Ratchet
1/2" Universal Joint (Rivet Type)
1/4" Universal Joint (Rivet Type)
3/8" T-bar Adapter
1/4" 110 mm Sliding T-bar

Combination Spanners

8, 10, 11, 12, 13, 14, 17, 19, 22 mm

Precision Screwdrivers

Slotted: 1.5, 2, 3 mm
Phillips: No.0-0, No.0, No. 1
Torx: T6, T8, T10

Screwdriver Bits

25 (L) x 6.35 mm Hexagon Bits
Slotted: 4, 5, 6 mm
Phillips: No.1, No.2
Pozi: No.1, No.2
Hex Bits: 3, 4, 5 mm
Torx: T10, T15, T20, T25, T27, T30

30 (L) x 10 mm Hexagon Bits
Slotted: 7, 8, 10 mm
Phillips: No.3, No.4
Pozi: No.3, No.4
Hex Bits: 6, 7, 8, 10 mm
Torx: T30, T40, T45, T47, T50

Spark Plug Sockets

16 and 21 mm

Extension Bars

1/2" 125 and 250 mm
1/4" 55, 100 and 250 mm

Additional Extras

1/4" 150 mm Spinner
/4" Screwdriver Bit Coupler
1/2" Screwdriver Bit Coupler
Blow Moulded Case

Why choose this product?

This Mechanics toolset provides a useful container for storing a multitude of essential tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making it portable and easy to move around busy garages and can generally be used in most environments.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 94
Storage Type Case
VDE/1000V Approved No
Set Type Mechanical
Set Contents Bits, Precision Screwdriver, Ratchet, Screwdriver, Sockets, Spanners
Checking stock...
IDR
3,113,869.43
Out of stock
Price Set
Unit(s)Per Unit(IDR)
13,113,869.43
*price per unit indicative
"RS PRO 94 Piece Mechanical Tool Kit with Case" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda