Bahco S87-7 94 Piece , 1/2 in, 1/4 in Socket Set

RS Stock No.:
3581271
Mfr. Prt No.:
S87-7
Brand:
Bahco
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
RS stock number 3581271
Product description Bahco S87-7 94 Piece , 1/2 in, 1/4 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number S87-7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco 94 Pieces Socket & Tool Set

A comprehensive 94 pieces tool set from Bahco featuring a wide selection of sockets and power tool bits plus accessories complimented by two high-quality spanner sets.

Features and Benefits
Ideal set for automotive mechanics with a large choice of sockets including a 21 mm spark plug socket
Supplied in an impact resistant fitted case with strong metal latches for a secure fit
Built in carry handle for easy transportation


Specifications

Attribute Value
Brand Bahco
Finish Chrome
Set Type Non-Impact Socket Set
Material Chrome Vanadium Steel
Drive Size 1/2 in, 1/4 in
Number of Pieces 94
Set Contents Adaptor, Bits, Extension, Ratchet, Sliding T-bar, Sockets, Spanners, Universal Joint
Socket Size 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 20 mm, 23 mm, 24 mm, 27 mm, 32 mm, 34 mm
Drive Type Square
Checking stock...
IDR
9,905,392.04
Out of stock
Price Set
Unit(s)Per Unit(IDR)
19,905,392.04
*price per unit indicative
"Bahco S87-7 94 Piece , 1/2 in, 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda