Souriau Cable Mount Housing, 9 Contacts, Socket

RS Stock No.:
1753682
Mfr. Prt No.:
CL1F2101
Brand:
Souriau Sunbank by Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1753682
Product description Souriau Cable Mount Housing, 9 Contacts, Socket
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number CL1F2101
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
RS stock number 1753682
Product description Souriau Cable Mount Housing, 9 Contacts, Socket
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number CL1F2101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Clipper Series

Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.

Cable Shell

180° screw coupling cable mount sockets. The unique contact retention system facilitates field maintenance and repair, enabling contacts to be loaded and unloaded by simply unlocking the contact retention plate. The assembled connector accepts a range of backshells. Contacts available seperately, typically 220-2810 or 175-3963.

Note

Cable sockets only mate with panel plugs or in-line coupler shells. Cable plugs only mate with panel sockets.

L808674-01

Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Number of Contacts 9
Mounting Type Cable Mount
Plug/Socket Socket
Termination Method Crimp
IP Rating IP67
Contact Gender Female
Current Rating 13.0 A
Shell Size 2
Mating Type Threaded
Body Orientation Straight
Series Clipper
Housing Material Thermoplastic
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
263,693.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1263,693.46
*price per unit indicative
"Souriau Cable Mount Housing, 9 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products