RS PRO Engineers Torx Screwdriver Set 9 Piece
- RS Stock No.:
- 4992408
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4992408 |
| Product description | RS PRO Engineers Torx Screwdriver Set 9 Piece |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Soft Feel Torx 9 Piece Screwdriver Set
From RS PRO this nine-piece screwdriver set contains popular sizes of TORX head screwdrivers. TORX is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied. For this reason, they are often used when extra security is required.
These robust tools are constructed from chrome finished vanadium steel, for a long and dependable service life. Featuring ergonomic handles and supplied in a durable zip-up wallet, this TORX screwdriver kit is perfect for professional applications.
Kit Contains
Nine Torx screwdrivers
• T6
• T7
• T8
• T9
• T10
• T15
• T20
• T25
• T30
Features and Benefits
• Zinc blasted and lacquer finished
• Supplied in a zipped wallet for added protection
• Stainless steel blade
• Galvanised blade finish
• Ergonomic handle for comfortable grip
• Large contact area, no stress concentrations or stress raisers
• Reduced end load required
• Drive surfaces parallel with axis of screw reduces disengagement risk
Applications
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Screwdriver sets are typically used by professional tradesmen, engineers or in home improvement.
• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry
• Fastening wood to metal
What are the advantages of TORX head screws?
TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.
Care Advice
Acquiring a good quality tool kit such as the RS Pro 6 Piece Screwdriver Set can be an investment, if you take good care of them they’ll give you a good return. We recommend that you keep your screwdrivers in the zipped wallet that it is supplied with when not in use, ensure that they are clean and dry when putting away. If you have a silica gel pack to hand, it would be useful to put this in the zipped wallet with the tools to prevent rust from occurring.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 9 |
| Screwdriver Type | Engineers |
| Tip Size | Torx: T6; T7; T8; T9; T10; T15; T20; T25; T30 |
| Tip Type | Torx |