RS PRO 9 Piece Masonry Twist Drill Bit Set, 4mm to 12mm
- RS Stock No.:
- 0694425
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
RS stock number | 0694425 |
Product description | RS PRO 9 Piece Masonry Twist Drill Bit Set, 4mm to 12mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO 9 Piece Tungsten Carbide Tipped Masonry Drill Bit Set
The 9 piece set of masonry drill bits from RS PRO features drill bits in sizes ranging from 4mm to 12mm that are ideal for use in a wide range of installation and maintenance applications. These high quality drill bits feature a plain shank and are tungsten carbide tipped, ensuring excellent strength and durability. The masonry drill bits are compatible with power tools such as hammer action drills, ensuring quick and efficient drilling in a variety of masonry materials such as concrete and brick.
Features and benefits
- High quality construction ensuring durability and prolonged life
- Tungsten carbide tipped for excellent strength
- 9 piece set with sizes ranging from 4mm to 12mm
- Suitable for use with masonry materials such as concrete, brick and stone
- Compatible with power tools such as hammer action drills
Application
Masonry drill bits are the perfect tool for drilling holes in a range of masonry materials safely and efficiently. They are manufactured from a range of high quality and durable materials such as tungsten carbide and steel, with the majority being compatible with power tools such as hammer action drills. Masonry drill bits are ideal for drilling holes in materials such as:
- Brick
- Concrete
- Stone
- Breeze blocks
FAQs
What sizes are included?
This set includes masonry drill bits in sizes 4-12mm diameter (in 1mm increments).
Can this set be used with power tools?
Yes, this set is compatible with power tools such as hammer action drills.
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 9 |
Drill Bit Type | Twist Drill Bit |
Drilling Application | Masonry |
Set Contents | Masonry Drill Bits |
Minimum Size | 4 mm |
Maximum Size | 12 mm |
Material | Tungsten Carbide Tipped |