Gedore IN 19 PM 9 Piece , 1/2 in Socket Set
- RS Stock No.:
- 7724116
- Mfr. Prt No.:
- IN 19 PM
- Brand:
- Gedore

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7724116 |
| Product description | Gedore IN 19 PM 9 Piece , 1/2 in Socket Set |
| Manufacturer / Brand | Gedore |
| Manufacturer part number | IN 19 PM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Drive Tools
9 Piece Hexagon Screwdriver Bit Socket Set
A 9 piece hexagon bit socket set from Gedore, designed to be used with hexagon screws. This set is made from vanadium steel construction with manganese phosphate finish. It also offers a 1/2in drive with ball retaining locking groove, knurled grip and a metal case.
Features and Benefits
• 9 piece socket set
• 1/2in drive
• Metric
• Dimensions: 281 x 79 x 35 mm
• Blue sheet steel case
• Compatible with ratchets - wrenches or power tools
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
FAQ’s:
Are they magnetic?
This set does not have any magnet elements.
Why choose this set?
This set is vastly superior to ordinary hexagon keys. They are compatible with power tools which gives you the capacity to used more force and torque where required. The perfect addition to any toolkit.
Specifications
| Attribute | Value |
| Brand | Gedore |
| Drive Size | 1/2 in |
| Set Type | Non-Impact Socket Set |
| Number of Pieces | 9 |
| Set Contents | Sockets |
| Drive Type | Square |
| Material | Chrome Vanadium Steel |