Bahco 8 way Control Cabinet Key
- RS Stock No.:
- 7673239
- Mfr. Prt No.:
- MK9
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7673239 |
| Product description | Bahco 8 way Control Cabinet Key |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | MK9 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Bahco 9 in 1 Universal Cabinet Key
The Bahco Switch Cabinet Multi-Fitting Master Key is suitable for all usual technical shut off systems. This wrench covers 9 different applications. The Master Key has 8 different keys fitted on a double turning mechanism to allow good positioning. The body houses a 5mm square key suitable for aerating radiator valves and a 1/4 in magnetic bit holder. The keys are zinc diecast, and the master key has a securing chain with a snap-hook.
Features & Benefits:
• 4 x Square locking keys: 5 mm, 6 mm, 7 mm - 8 mm, 9 mm - 10 mm
• 3 x Triangular locking keys: 7 mm, 8 mm - 9 mm, 10 mm – 11 mm
• 1 x 2 way key: 3 mm - 5 mm
• 1 x Half-moon locking key: 6 mm
• Locks can be rotated by 360°
• Dimensions 95 x 95mm
• Weight 175 g
Specifications
| Attribute | Value |
| Brand | Bahco |
| Number of Key Profiles | 8 |
| Key Type | Control Cabinet Key |