Arcolectric Red Indicator, 230V ac, 8mm Mounting Hole Size, Lead Wires Termination

RS Stock No.:
2370339
Mfr. Prt No.:
L295000NAA
Brand:
Arcolectric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2370339
Product description Arcolectric Red Indicator, 230V ac, 8mm Mounting Hole Size, Lead Wires Termination
Manufacturer / Brand Arcolectric
Manufacturer part number L295000NAA
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
RS stock number 2370339
Product description Arcolectric Red Indicator, 230V ac, 8mm Mounting Hole Size, Lead Wires Termination
Manufacturer / Brand Arcolectric
Manufacturer part number L295000NAA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

8mm Mount, 7.5mm Lens

APPROVALS : CSA, DEMKO, SEV

7.5mm coloured diffused polycarbonate lens
White nylon 6.6 bezel and body
Snap-in fixing, no additional hardware required
Average life expectancy - 20000 hours (except green - 5000 hours)
Operating temperature 85°C


Specifications

Attribute Value
Brand Arcolectric
Voltage Rating 230 V ac
Light Output Colour Red
Mounting Hole Size 8 mm
Termination Type Lead Wires
Bezel Style Prominent
Bezel Colour Chrome
Checking stock...
IDR
54,542.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
154,542.80
*price per unit indicative
"Arcolectric Red Indicator, 230V ac, 8mm Mounting Hole Size, Lead Wires Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda