3M SCOTCH 8902 Blue Masking Tape 25mm x 66m

RS Stock No.:
4587141
Mfr. Prt No.:
8902 25MMX66M
Brand:
3M
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
RS stock number 4587141
Product description 3M SCOTCH 8902 Blue Masking Tape 25mm x 66m
Manufacturer / Brand 3M
Manufacturer part number 8902 25MMX66M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M™ Powder Coat Masking Tape 8902 Blue 25.4 mm x 65.83 m

Introducing the 3M™ 8902, it's a smooth Blue paper masking tape that has premium quality tape capable of holding, bundling, sealing and non-critical masking applications. This professional tape is mainly used for masking off areas, it can adhere consistently to many surfaces. The translucent blue backing is tear-resistant with a silicone adhesive coating, this tape functions well in masking for powder coating to provide sharp paint lines

The 8902 masking tape is ideal for any job that needs masking which includes stopping paint bleeding to ensure clean paint lines and sharp clean edges. With good chemical resistance, this tape works effectively in chemical processes and demanding work conditions, such as anodization. The pressure-sensitive silicone adhesive performs under a broad range of temperatures ranging from 60°F ( 50°C) to 400°F (204°C).

Features and Benefits

Works in demanding conditions and high temperatures ranging from -60ºF (-50ºC) to 400ºF (204ºC)

Clean removal during high-temperature masking operations such as powder coating

The Polyester film offers excellent thermal and chemical resistance while maintaining flexibility

Thicker version of 3M™ Polyester Tape 8901, providing more durability and longer wear

Silicone adhesive provides clean removal from a variety of surfaces

Translucent blue backing provides easy identification and positioning

Commonly used as a protective tape during shipping and handling operations

Typical Applications

Great for indoor applications such as:

Painting work

Fixing masking materials

Sealing, packing and marking

Bundling

FAQ's

What is the difference between the masking tape and duct tape?

Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water-resistant.

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.


Specifications

Attribute Value
Brand 3M
Adhesive Material Silicone
Thickness 0.08 mm
Colour Blue
Model Number SCOTCH 8902
Backing Material PET
Width 25 mm
Length 66 m
Checking stock...
IDR
851,392.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1851,392.13
*price per unit indicative
"3M SCOTCH 8902 Blue Masking Tape 25mm x 66m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda