Wera 18mm Hex Socket With 3/8 in Drive , Length 30 mm

RS Stock No.:
1271127
Mfr. Prt No.:
003563
Brand:
Wera
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
RS stock number 1271127
Product description Wera 18mm Hex Socket With 3/8 in Drive , Length 30 mm
Manufacturer / Brand Wera
Manufacturer part number 003563

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Wera Zyklop 8790 HMB Sockets

3/8 in Drive Metric Sockets for hexagon headed fasteners

Suitable for manual and (non-impact) machine applications
With ball intercept ring and rear end knurling for reliable manual precision
Chrome vanadium, brushed chrome-plated finish
Colour-coded design to locate the desired socket easily


Specifications

Attribute Value
Brand Wera
Socket Size 18 mm
Drive Size 3/8 in
Socket Type Hexagon
Drive Type Hexagon
Overall Length 30 mm
Bit Length 30.0 mm
Finish Chrome Plated
Material Chrome Vanadium
Checking stock...
IDR
154,922.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1154,922.53
*price per unit indicative
"Wera 18mm Hex Socket With 3/8 in Drive , Length 30 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda